RENESAS ISL76671AROZ-T7A
| Manufacturer | |
| Mfr. Part # | ISL76671AROZ-T7A |
| LCSC Part # | C2655128 |
| Package | ODFN-6-EP(2x2.1) |
| Customer # | |
| Key Attributes | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor |
| Description | 1.8V~3V ODFN-6-EP(2x2.1) Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | RENESAS | |
| Package | ODFN-6-EP(2x2.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3236 | $ 2.32 |
10+ | $ 2.2704 | $ 22.70 |
30+ | $ 2.2333 | $ 67.00 |
100+ | $ 2.1978 | $ 219.78 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$