ROHM BH1726NUC-E2
| Manufacturer | |
| Mfr. Part # | BH1726NUC-E2 |
| LCSC Part # | C2655122 |
| Package | WSON-8-EP(2x2) |
| Customer # | |
| Description | I2C 2.3V~3.6V WSON-8-EP(2x2) Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | ROHM | |
| Package | WSON-8-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,780 
3,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2938 | $ 1.29 |
10+ | $ 1.1183 | $ 11.18 |
30+ | $ 1.0234 | $ 30.70 |
100+ | $ 0.9142 | $ 91.42 |
500+ | $ 0.8652 | $ 432.60 |
1,000+ | $ 0.8431 | $ 843.10 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$