OSRAM SFH 5711-2/3-Z
| Manufacturer | |
| Mfr. Part # | SFH 5711-2/3-Z |
| LCSC Part # | C2655106 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | High Accuracy Ambient Light Sensor |
| Description | 2.3V~5.5V SMD-4P Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | OSRAM | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
501
501
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7935 | $ 1.79 |
10+ | $ 1.5222 | $ 15.22 |
30+ | $ 1.3531 | $ 40.59 |
100+ | $ 1.1792 | $ 117.92 |
500+ | $ 1.101 | $ 550.50 |
1,000+ | $ 1.0659 | $ 1065.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$