TI DRV5012AEDMRR
| Manufacturer | |
| MPN | DRV5012AEDMRR |
| LCSC Part # | C2655038 |
| Packaging | SON-4-EP(1.1x1.4) |
| Customer # | |
| Key Attributes | Digital Switch Push-Pull Hall Effect SON-4-EP(1.1x1.4) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SON-4-EP(1.1x1.4) | |
| Sample Frequency | 2.5kHz | |
| Operation Points | 2mT | |
| Supply Current | 1.3uA | |
| Release Points | 2mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Brushless DC motor sensors
- Incremental rotary encoding:
- Motor speed
- Mechanical travel
- Fluid measurement
- Knob rotation
- Wheel speed
- Portable medical devices
- Electronic locks, e-bikes, motorized blinds
- Flow meters
- Contactless activation
In-Stock: 3,625
3,625 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3305 | $ 1.65 |
| 50+ | $ 0.2609 | $ 13.05 |
| 150+ | $ 0.227 | $ 34.05 |
| 500+ | $ 0.1967 | $ 98.35 |
| 3,000+ | $ 0.1884 | $ 565.20 |
| 6,000+ | $ 0.1834 | $ 1100.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | SON-4-EP(1.1x1.4) | |
| Sample Frequency | 2.5kHz | |
| Operation Points | 2mT | |
| Supply Current | 1.3uA | |
| Release Points | 2mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Brushless DC motor sensors
- Incremental rotary encoding:
- Motor speed
- Mechanical travel
- Fluid measurement
- Knob rotation
- Wheel speed
- Portable medical devices
- Electronic locks, e-bikes, motorized blinds
- Flow meters
- Contactless activation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



