LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Melexis MLX90363KDC-ABB-000-RE product image
  • MLX90363KDC-ABB-000-RE thumbnail 1
  • MLX90363KDC-ABB-000-RE thumbnail 2
  • MLX90363KDC-ABB-000-RE thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Melexis MLX90363KDC-ABB-000-RERoHS

Manufacturer
MPN
MLX90363KDC-ABB-000-RE
LCSC Part #
C2654946
Packaging
SOIC-8
Customer #
Key Attributes
Magnetometer with High Speed Serial Interface
Datasheetpdf iconMelexis MLX90363KDC-ABB-000-RE

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerMelexis
PackagingSOIC-8
FeaturesBuilt-in self-test (BIST);Built-in watchdog timer;Automatic gain control (AGC);Integrated magnetic concentrator (IMC)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MLX90363 is a monolithic magnetic sensor IC featuring the Triaxis Hall technology. Conventional planar Hall technology is only sensitive to the flux density applied orthogonally to the IC surface. The Triaxis Hall sensor is also sensitive to the flux density applied parallel to the IC surface. This is obtained through an Integrated Magneto - Concentrator (IMC) which is deposited on the CMOS die. The MLX90363 is sensitive to three (Bx, By and Bz) components of the flux density applied to the IC. This allows the MLX90363 to sense any magnet moving in its surrounding and decode its position through an appropriate signal processing. Using its Serial Interface the MLX90363 can transmit a digital output (SP – 64 bits per frame). The MLX90363 is intended for Embedded Position Sensor applications (vs. Stand - Alone “Remote” Sensor) for which the output is directly provided to a microcontroller (Master) close to the magnetometer IC MLX90363 (Slave). The SPI protocol confirms this intent. The MLX90363 is using full duplex SPI protocol and requires therefore the separated SPI signal lines: MOSI, MISO, /SS and SCLK.

Features

AI Translation
  • Triaxis Magnetometer (Bx, By, Bz)
  • On Chip Signal Processing for Robust Position Sensing
  • High Speed Serial Interface (SPI compatible – Full Duplex)
  • Enhanced Self - Diagnostics Features
  • 5V and 3V3 Application Compatible
  • 14 bit Output Resolution
  • 48 bit ID Number
  • Single Die – SOIC - 8 Package RoHS Compliant
  • Dual Die (Full Redundant) – TSSOP - 16 Package RoHS Compliant

Applications

AI Translation
  • Absolute Contactless Position Sensor
  • Steering Wheel Position Sensor
  • 3D Joystick Position Sensor
In-Stock: 1,781
1,781 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5821$ 2.58
10+$ 2.1761$ 21.76
30+$ 1.9228$ 57.68
100+$ 1.6614$ 166.14
500+$ 1.5444$ 772.20
1,000+$ 1.4941$ 1494.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$