LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATA5575M1250-DBB product image
Images for reference only

MICROCHIP ATA5575M1250-DBBRoHS

Manufacturer
MPN
ATA5575M1250-DBB
LCSC Part #
C2654875
Packaging
-
Customer #
Key Attributes
100kHz to 150kHz Contactless Read/Write RFID IC
Datasheetpdf iconMICROCHIP ATA5575M1250-DBB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2004$ 0.20
10+$ 0.1583$ 1.58
30+$ 0.1402$ 4.21
100+$ 0.1177$ 11.77
500+$ 0.1076$ 53.80
1,000+$ 0.1016$ 101.60
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID, RF Access, Monitoring ICs
ManufacturerMICROCHIP
Packaging-
FeaturesEnergy harvesting;Built-in non-volatile memory
Voltage - Supply6V~16V
Frequency100kHz~150kHz
agreementISO 14443;ISO 15693;EPC;NFC
InterfaceSPI;I2C;UART

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece

Features

AI Translation
  • Contactless power supply
  • Contactless read/write data transfer
  • RF frequency f_RF from 100kHz to 150kHz
  • 128-bit EEPROM user memory: 16 bytes (8 bits per byte)
  • 8-bit configuration memory
  • High Q antenna tolerance due to built-in options
  • Access control applications
  • Unique data format (Manchester encoding, RF/64)
  • 40-bit data memory
  • 15-bit parity memory
  • 9-bit header memory
  • On-chip trimming antenna capacitor
    • 330pF ±3
    • 250pF ±3
  • Large pad 200μm x 400μm
  • Large pad 200μm x 400μm with 25μm gold bumps for direct coil bonding
  • Additional options:
    • Direct access mode
    • OTP function