ST ST25DV02K-W1R8S3
| Manufacturer | |
| MPN | ST25DV02K-W1R8S3 |
| LCSC Part # | C2654818 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 2Kbit NFC/RFID Tag IC with One PWM Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Features | Built-in non-volatile memory | |
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | ISO 15693,ISO 18000-3,NFC | |
| Interface | SPI;I2C;UART |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ST25DV02K-W1/2 is an ISO 15693 and NFC Forum Type 5 tag, with one or two pulse width modulation (PWM) outputs and 2 Kbits of electrically erasable programmable memory (EEPROM). It offers two interfaces. The first delivers up to 2x independent PWM output signals and the second is an RF link activated by the received carrier electromagnetic wave. The PWM outputs are configured at boot time, and can be updated live through RF link. RF and PWM are independently powered and can work in stand - alone mode. The device is based on technology and design solutions for which there are pending patents.
Features
AI Translation
- Two independent outputs: 1x PWM output on ST25DV02K - W1, 2x PWM outputs on ST25DV02K - W2
- From 488 Hz to 31250 Hz
- 62.5 ns pulse width resolution: from 15 - bit resolution at 488 Hz to 9 - bit resolution at 31.25 kHz
- Accuracy: ±10% over temperature range
- No need for external oscillator
- Supply voltage from 1.8 V to 5.5 V, independent from contactless interface
- Independent push - pull outputs Up to 4 mA drive capability per output Adjustable output drive for low power and low noise application
- Live update of PWM parameters controlled by contactless interface
- Based on ISO/IEC 15693 and NFC Forum Type 5 Tag
- Supports all ISO/IEC 15693 modulations, coding, sub - carrier modes and data rates
- Single and multiple blocks read
- Internal tuning capacitance: 28.5 pF
- 2 - kbit of EEPROM
- Accessible in blocks of 4x bytes
- 5 ms typical write time (one block)
- Data retention: 40 years
- Write cycles endurance: 100k write cycles at 85 °C
- Up to four independent areas, including the PWM control area, with flexible protection mechanism based on 32/64 - bits passwords
- System configuration: write protection by 32 - bit password
- TruST25M Digital signature mechanism for authentication
- From - 40 °C to +85 °C (Contactless interface) From - 40 °C to +105 °C (PWM interface)
- SO8N and TSSOP8 ECOPACK2 (RoHS compliant)
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2605 | $ 1.26 |
| 10+ | $ 1.2282 | $ 12.28 |
| 30+ | $ 1.2067 | $ 36.20 |
| 100+ | $ 1.1851 | $ 118.51 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

