NXP NT3H1101W0FTTJ
| Manufacturer | |
| MPN | NT3H1101W0FTTJ |
| LCSC Part # | C2654806 |
| Packaging | TSSOP-8-3mm |
| Customer # | |
| Key Attributes | NTAG I2C Energy harvesting NFC Forum Type 2 Tag |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | TSSOP-8-3mm | |
| Voltage - Supply | 1.7V~3.6V | |
| Frequency | 13.56MHz | |
| agreement | ISO 14443;NFC | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4264 | $ 1.43 |
| 10+ | $ 1.3945 | $ 13.95 |
| 30+ | $ 1.3721 | $ 41.16 |
| 100+ | $ 1.3498 | $ 134.98 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



