SKYWORKS SKY13278-313LF
| Manufacturer | |
| Mfr. Part # | SKY13278-313LF |
| LCSC Part # | C2654742 |
| Package | DFN-6(2x3) |
| Customer # | |
| Key Attributes | 100MHzto2.5GHzGaAsSPDTSwitch |
| Description | 100MHz~2.5GHz DFN-6(2x3) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Package | DFN-6(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6081 | $ 2.61 |
200+ | $ 1.01 | $ 202.00 |
500+ | $ 0.9735 | $ 486.75 |
1,000+ | $ 0.9561 | $ 956.10 |
Standard Packaging 3000/Full
Reel | ||