pSemi PE4251MLI-Z
| Manufacturer | |
| MPN | PE4251MLI-Z |
| LCSC Part # | C2654721 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | 10-4000MHzAbsorptiveSPDTRFSwitch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | MSOP-8-EP | |
| Frequency range | 10MHz~3GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 3V~5.5V | |
| P1dB | 30.5dBm | |
| operating temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | MSOP-8-EP | |
| Frequency range | 10MHz~3GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 3V~5.5V | |
| P1dB | 30.5dBm | |
| operating temperature | -40℃~+125℃ |
Introduction
The PE4251 is a HaRP™ technology-enhanced absorptive single pole double throw (SPDT) RF switch for use in general switching applications and mobile infrastructure. This device offers a flexible supply voltage of 3.3/5 V, single-pin or complementary pin control inputs and 4 kV ESD tolerance. It presents a simple alternative solution to pin diode and mechanical relay switches.
pSemi’s HaRP™ technology enhancements deliver high linearity and exceptional performance. It is an innovative feature of the UltraCMOS® process, providing performance superior to GaAs with the economy and integration of conventional CMOS.
Features
- HaRP™ technology enhanced
- Low insertion loss: 0.60 dB at 1000 MHz
- High isolation: 62 dB at 1000 MHz
- P1dB typical: +30.5 dBm
- IIP3 typical: +59 dBm
- Fast switching time: 150 ns
- Flexible supply voltage: 3.3 V ±10% or 5.0 V ±10% supply
- Excellent ESD protection: 4000V HBM
- No blocking capacitors required
- Single pin or complementary control inputs
Applications
- General switching applications
- Mobile infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.679 | $ 1.68 |
| 10+ | $ 1.4138 | $ 14.14 |
| 30+ | $ 1.2674 | $ 38.02 |
| 100+ | $ 1.1031 | $ 110.31 |
| 500+ | $ 1.0299 | $ 514.95 |
| 1,000+ | $ 0.9957 | $ 995.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | MSOP-8-EP | |
| Frequency range | 10MHz~3GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 3V~5.5V | |
| P1dB | 30.5dBm | |
| operating temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | MSOP-8-EP | |
| Frequency range | 10MHz~3GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 3V~5.5V | |
| P1dB | 30.5dBm | |
| operating temperature | -40℃~+125℃ |
Introduction
The PE4251 is a HaRP™ technology-enhanced absorptive single pole double throw (SPDT) RF switch for use in general switching applications and mobile infrastructure. This device offers a flexible supply voltage of 3.3/5 V, single-pin or complementary pin control inputs and 4 kV ESD tolerance. It presents a simple alternative solution to pin diode and mechanical relay switches.
pSemi’s HaRP™ technology enhancements deliver high linearity and exceptional performance. It is an innovative feature of the UltraCMOS® process, providing performance superior to GaAs with the economy and integration of conventional CMOS.
Features
- HaRP™ technology enhanced
- Low insertion loss: 0.60 dB at 1000 MHz
- High isolation: 62 dB at 1000 MHz
- P1dB typical: +30.5 dBm
- IIP3 typical: +59 dBm
- Fast switching time: 150 ns
- Flexible supply voltage: 3.3 V ±10% or 5.0 V ±10% supply
- Excellent ESD protection: 4000V HBM
- No blocking capacitors required
- Single pin or complementary control inputs
Applications
- General switching applications
- Mobile infrastructure
C2654721 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



