pSemi PE42641MLBD-Z
| Manufacturer | |
| Mfr. Part # | PE42641MLBD-Z |
| LCSC Part # | C2654719 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | SP4T UltraCMOS RF Switch 100 MHz - 3.0 GHz |
| Description | 100MHz~3GHz QFN-16-EP(3x3) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,508
3,508
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9218 | $ 1.92 |
10+ | $ 1.6317 | $ 16.32 |
30+ | $ 1.449 | $ 43.47 |
100+ | $ 1.2631 | $ 126.31 |
500+ | $ 1.1781 | $ 589.05 |
1,000+ | $ 1.1412 | $ 1141.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$