LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SKY13330-397LF product image
  • SKY13330-397LF thumbnail 1
  • SKY13330-397LF thumbnail 2
  • SKY13330-397LF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SKYWORKS SKY13330-397LFRoHS

Manufacturer
MPN
SKY13330-397LF
LCSC Part #
C2654715
Packaging
QFN-12-EP(2x2)
Customer #
Key Attributes
0.1to6.0GHzSPDTSwitch
Datasheetpdf iconSKYWORKS SKY13330-397LF
In-Stock: 11,790
11,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6016$ 0.60
10+$ 0.5407$ 5.41
30+$ 0.5102$ 15.31
100+$ 0.4797$ 47.97
500+$ 0.4412$ 220.60
1,000+$ 0.4332$ 433.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerSKYWORKS
PackagingQFN-12-EP(2x2)
Frequency range100MHz~6GHz
FeaturesIntegrated control logic
Voltage - Supply2.3V~4.8V
P1dB38.5dBm
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SKY13330-397LF is a CMOS, silicon-on-insulator (SOI) single-pole, double-throw (SPDT) switch. The high linearity and low insertion loss of the SKY13330-397LF make it an ideal choice for WCDMA handset and data card applications. The switch is a “reflective short” on the isolated port. The SKY13330-397LF SP2T switch is provided in a compact Quad Flat No-Lead (QFN) 2 x 2 mm package. The SKY13330-397LF is designed for medium to high power WCDMA handset and data card switching applications. The device can also be used in a variety of other applications that require high performance RF switching such as WLANs (a/b/g/n). An internal negative voltage generator and decoder eliminate the need for external DC blocking capacitors on the RF ports unless VDC is externally applied. Switching is controlled by one voltage input (CTRL). Depending on the logic voltage level applied to the control pin, the RF1 pin is connected to one of two switched RF outputs (RF2 or RF3) using a low insertion loss path, while the path between the RF1 pin and the other RF output pin is in a high isolation state. An internal decoder is used to provide the correct logic to the switch. Shutdown mode is enabled by connecting the ENABLE pin to logic low. Shutdown mode reduces the overall current consumption of the device to 7 μA, typical.

Features

AI Translation
  • Broadband frequency range: 0.1 GHz to 6.0 GHz
  • Low insertion loss: - 0.35 dB @ 2.2 GHz - 0.60 dB @ 6 GHz
  • High IP1dB: +39 dBm
  • No external DC blocking capacitors required
  • Positive low control voltage range: 1.65 V to 2.70 V
  • DC supply voltage: 2.3 V to 4.8 V
  • Small QFN (12-pin, 2x2 mm) package (MSL1, 260 ℃ per JEDEC J-STD-020)

Applications

AI Translation
  • WCDMA band and mode switching
  • Antenna switch for multimode systems