muRata LBCA2HNZYZ-711
| Manufacturer | |
| MPN | LBCA2HNZYZ-711 |
| LCSC Part # | C2654692 |
| Packaging | DFN-37(7x7.4mm) |
| Customer # | |
| Key Attributes | Bluetooth Low Energy Module for Bluetooth 4.2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | muRata | |
| Packaging | DFN-37(7x7.4mm) | |
| Frequency Range | 2.402GHz~2.48GHz;- | |
| Voltage - Supply | 2.35V~3.3V | |
| Output Power | -1dBm | |
| Sensitivity | -93dBm | |
| Receive Current | 5.1mA | |
| Features | - | |
| Interface | I2C;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 4.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.8852 | $ 10.89 |
| 200+ | $ 4.68 | $ 936.00 |
| 500+ | $ 4.5427 | $ 2271.35 |
| 1,000+ | $ 4.4733 | $ 4473.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | muRata | |
| Packaging | DFN-37(7x7.4mm) | |
| Frequency Range | 2.402GHz~2.48GHz;- | |
| Voltage - Supply | 2.35V~3.3V | |
| Output Power | -1dBm | |
| Sensitivity | -93dBm | |
| Receive Current | 5.1mA | |
| Features | - | |
| Interface | I2C;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 4.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

