LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CC2540F128RHAR product image
  • CC2540F128RHAR thumbnail 1
  • CC2540F128RHAR thumbnail 2
  • CC2540F128RHAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CC2540F128RHARRoHS

Manufacturer
MPN
CC2540F128RHAR
LCSC Part #
C2654662
Packaging
VQFN-40-EP(6x6)
Customer #
Key Attributes
2.4-GHz Bluetooth low energy System-on-Chip
Datasheetpdf iconTI CC2540F128RHAR
In-Stock: 202
202 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.181$ 4.18
10+$ 3.9831$ 39.83
30+$ 3.866$ 115.98
100+$ 3.7472$ 374.72
500+$ 3.6918$ 1845.90
1,000+$ 3.6665$ 3666.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTI
PackagingVQFN-40-EP(6x6)
Data Rate1Mbps
Sensitivity-93dBm
Frequency Range2.402GHz~2.48GHz
Typical Application Frequency2.4GHz
Interface TypeSPI;USART;USB
Output Power4dBm
Receive Current19.6mA
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
FeaturesSupports RSSI function;DMA function
Typetransceiver
Current Of Transmitting24.6mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CC2540 is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth low energy applications. It enables robust BLE master or slave nodes to be built with very low total bill-of-material costs. The CC2540 combines an excellent RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8-KB RAM, and many other powerful supporting features and peripherals. The CC2540 is suitable for systems where very low power consumption is required. Very low-power sleep modes are available. Short transition times between operating modes further enable low power consumption. The CC2540 comes in two different versions: CC2540F128/F256, with 128 and 256 KB of flash memory, respectively. Combined with the Bluetooth low energy protocol stack, the CC2540F128/F256 forms a flexible and cost-effective single-mode Bluetooth low energy solution.

Features

AI Translation
  • True Single-Chip BLE Solution: CC2540 Can Run Both Application and BLE Protocol Stack, Includes Peripherals to Interface With Wide Range of Sensors, Etc. 6-mm×6-mm Package
  • Bluetooth low energy technology Compatible
  • Excellent Link Budget (up to 97 dB), Enabling Long-Range Applications Without External Front End
  • Accurate Digital Received Signal-Strength Indicator (RSSI)
  • Suitable for Systems Targeting Compliance With Worldwide Radio Frequency Regulations: ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US), and ARIB STD-T66 (Japan)
  • Few External Components Reference Design Provided 6-mm × 6-mm QFN40 Package
  • Active Mode RX Down to 19.6 mA, Active Mode TX (–6 dBm): 24 mA
  • Power Mode 1 (3-μs Wake-Up): 235 μA
  • Power Mode 2 (Sleep Timer On): 0.9 μA
  • Power Mode 3 (External Interrupts): 0.4 μA
  • Wide Supply Voltage Range (2 V–3.6 V)
  • Full RAM and Register Retention in All Power Modes
  • TPS62730 Compatible
  • Low Power in Active Mode RX Down to 15.8 mA (3 V Supply), TX (-6 dBm): 18.6 mA (3 V Supply)
  • High-Performance and Low-Power 8051 Microcontroller Core
  • In-System-Programmable Flash, 128 KB or 256 KB
  • 8-KB SRAM
  • 12-Bit ADC with Eight Channels and Configurable Resolution
  • Integrated High-Performance Op-Amp and Ultralow-Power Comparator
  • General-Purpose Timers (One 16-Bit, Two 8-Bit)
  • 21 General-Purpose I/O Pins (19×4 mA, 2×20 mA)
  • 32-kHz Sleep Timer With Capture
  • Two Powerful USARTs With Support for Several Serial Protocols
  • Full-Speed USB Interface
  • IR Generation Circuitry
  • Powerful Five-Channel DMA
  • AES Security Coprocessor
  • Battery Monitor and Temperature Sensor
  • Each CC2540 Contains a Unique 48-bit IEEE Address
  • Bluetooth v4.0 Compliant Protocol Stack for Single-Mode BLE Solution
  • Complete Power-Optimized Stack, Including Controller and Host
  • GAP – Central, Peripheral, Observer, or Broadcaster (Including Combination Roles)
  • ATT / GATT – Client and Server
  • SMP – AES-128 Encryption and Decryption
  • L2CAP
  • Sample Applications and Profiles
  • Generic Applications for GAP Central and Peripheral Roles
  • Proximity, Accelerometer, Simple Keys, and Battery GATT Services
  • Multiple Configuration options
  • Single-Chip Configuration, Allowing Application to Run on CC2540
  • Network Processor Interface for Applications Running on an External Microcontroller
  • BTool – Windows PC Application for Evaluation, Development, and Test
  • Development Tools
  • CC2540 Mini Development Kit
  • SmartRF Software Supported by IAR Embedded Workbench Software for 8051

Applications

AI Translation
  • 2.4-GHz Bluetooth low energy Systems
  • Mobile Phone Accessories
  • Sports and Leisure Equipment
  • Consumer Electronics
  • Human Interface Devices (Keyboard, Mouse, Remote Control)
  • USB Dongles
  • Health Care and Medical