TI CC2592RGVT
| Manufacturer | |
| Mfr. Part # | CC2592RGVT |
| LCSC Part # | C2654397 |
| Package | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 2.4GHz range extender |
| Description | 2V~3.7V ISM 2.4GHz~2.4835GHz QFN-16-EP(4x4) RF Front End (LNA + PA) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | TI | |
| Package | QFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7119 | $ 0.71 |
10+ | $ 0.6945 | $ 6.95 |
30+ | $ 0.6819 | $ 20.46 |
100+ | $ 0.6692 | $ 66.92 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$