JST B08B-PNDZS-1(T)(LF)(SN)
| Manufacturer | |
| MPN | B08B-PNDZS-1(T)(LF)(SN) |
| LCSC Part # | C265432 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 8POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Reference Series | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Contact Material | Copper alloy | |
| Plastic Material | PA66 | |
| Pitch | 2mm | |
| Number of PINs Per Row | 4 | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | 5mm | |
| Pin Structure | 2x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 184 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,473
1,473 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4332 | $ 0.43 |
| 10+ | $ 0.3388 | $ 3.39 |
| 30+ | $ 0.2981 | $ 8.94 |
| 184+ | $ 0.2476 | $ 45.56 |
| 552+ | $ 0.2134 | $ 117.80 |
| 920+ | $ 0.1987 | $ 182.80 |
Standard Packaging184/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Reference Series | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Contact Material | Copper alloy | |
| Plastic Material | PA66 | |
| Pitch | 2mm | |
| Number of PINs Per Row | 4 | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | 5mm | |
| Pin Structure | 2x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 184 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



