TI LMH2121TMX/NOPB
| Manufacturer | |
| Mfr. Part # | LMH2121TMX/NOPB |
| LCSC Part # | C2654226 |
| Package | DSBGA-4 |
| Customer # | |
| Key Attributes | 3 GHz Fast-Responding Linear Power Detector with 40 dB Dynamic Range |
| Description | -28dBm~12dBm DSBGA-4 RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | TI | |
| Package | DSBGA-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5531 | $ 2.55 |
10+ | $ 2.4918 | $ 24.92 |
30+ | $ 2.4519 | $ 73.56 |
100+ | $ 2.4104 | $ 241.04 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$