pSemi PE43705B-Z
| Manufacturer | |
| Mfr. Part # | PE43705B-Z |
| LCSC Part # | C2654161 |
| Package | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | RF Digital Step Attenuator, 7-bit, 31.75 dB, 50 MHz - 8 GHz |
| Description | 0dB~31.75dB 50MHz~8GHz VQFN-32-EP(5x5) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | pSemi | |
| Package | VQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.44 | $ 13.44 |
10+ | $ 11.8251 | $ 118.25 |
30+ | $ 10.8412 | $ 325.24 |
100+ | $ 10.0156 | $ 1001.56 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$