LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CAY16-153J4LF product image
Images for reference only

BOURNS CAY16-153J4LFRoHS

Manufacturer
MPN
CAY16-153J4LF
LCSC Part #
C2654075
Packaging
0603x4
Customer #
Key Attributes
RES ARRAY 4 RES 15kΩ 0603x4
Datasheetpdf iconBOURNS CAY16-153J4LF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerBOURNS
Packaging0603x4
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance15kΩ
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.012$ 0.24
200+$ 0.0117$ 2.34
600+$ 0.0114$ 6.84
2,000+$ 0.0113$ 22.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$