PANASONIC AGQ200A03Z
| Manufacturer | |
| MPN | AGQ200A03Z |
| LCSC Part # | C2653967 |
| Packaging | SMD,7.2x10.6mm |
| Customer # | |
| Key Attributes | 3V 2A 2 Form C: 2C (DPDT-CO) SMD,7.2x10.6mm Signal Relays, Up to 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.2x10.6mm | |
| Coil Type | - | |
| Coil Resistance | 64.2Ω | |
| Coil Voltage | 3V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.2mm | |
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 5.2mm | |
| Contact Rating | 2A@30VDC;1A@30VDC;300mA@125VAC | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 140mW | |
| Contact Material | Silver alloy+gold plating |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.2x10.6mm | |
| Coil Type | - | |
| Coil Resistance | 64.2Ω | |
| Coil Voltage | 3V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.2mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 5.2mm | |
| Contact Rating | 2A@30VDC;1A@30VDC;300mA@125VAC | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 140mW | |
| Contact Material | Silver alloy+gold plating |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High capacity: 2 A
- Flat compact size 10.6 (L)×7.2 (W)×5.2 (H) mm .417 (L)×.283 (W)×.205 (H) inch
- High sensitivity single side stable type (Nominal operating power: 100 mW) is available
- Outstanding surge resistance. 1,500 V 10×160 μs (FCC part 68) (open contacts) 2,500 V 2×10 μs (Telcordia) (contact and coil)
- The use of twin crossbar contacts ensures high contact reliability. AgPd contact is used because of its good sulfide resistance. Adopting low - gas molding material. Coil assembly molding technology which avoids generating volatile gas from coil.
Applications
AI Translation
- Telephone switchboard
- Telecommunications equipment
- Security
- Measurement equipment
- Consumer electronic and audio visual equipment
In-Stock: 237
237 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7073 | $ 1.71 |
| 10+ | $ 1.5302 | $ 15.30 |
| 30+ | $ 1.4197 | $ 42.59 |
| 100+ | $ 1.3272 | $ 132.72 |
| 500+ | $ 1.2654 | $ 632.70 |
| 900+ | $ 1.2394 | $ 1115.46 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.2x10.6mm | |
| Coil Type | - | |
| Coil Resistance | 64.2Ω | |
| Coil Voltage | 3V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.2mm | |
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 5.2mm | |
| Contact Rating | 2A@30VDC;1A@30VDC;300mA@125VAC | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 140mW | |
| Contact Material | Silver alloy+gold plating |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.2x10.6mm | |
| Coil Type | - | |
| Coil Resistance | 64.2Ω | |
| Coil Voltage | 3V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.2mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Length | 10.6mm | |
| Height | 5.2mm | |
| Contact Rating | 2A@30VDC;1A@30VDC;300mA@125VAC | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 140mW | |
| Contact Material | Silver alloy+gold plating |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High capacity: 2 A
- Flat compact size 10.6 (L)×7.2 (W)×5.2 (H) mm .417 (L)×.283 (W)×.205 (H) inch
- High sensitivity single side stable type (Nominal operating power: 100 mW) is available
- Outstanding surge resistance. 1,500 V 10×160 μs (FCC part 68) (open contacts) 2,500 V 2×10 μs (Telcordia) (contact and coil)
- The use of twin crossbar contacts ensures high contact reliability. AgPd contact is used because of its good sulfide resistance. Adopting low - gas molding material. Coil assembly molding technology which avoids generating volatile gas from coil.
Applications
AI Translation
- Telephone switchboard
- Telecommunications equipment
- Security
- Measurement equipment
- Consumer electronic and audio visual equipment
C2653967 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



