PANASONIC TX2SA-24V-Z
| Manufacturer | |
| MPN | TX2SA-24V-Z |
| LCSC Part # | C2653966 |
| Packaging | SMD,15x7.4mm |
| Customer # | |
| Key Attributes | 24V 2A@30VDC Two groups of conversions: 2C(Double-pole double-throw conversion) 220V@DC 2A SMD,15x7.4mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,15x7.4mm | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Coil Resistance | 4.114kΩ | |
| Contact Rating | 2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Voltage(Max) | 220V@DC | |
| Length | 15mm | |
| Width | 7.4mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 140mW | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2,000 V breakdown voltage between contact and coil. The body block construction of the coil that is sealed at formation offers a high breakdown voltage of 2,000 V between contact and coil, and 1,000 V between open contacts.
- Outstanding surge resistance. Surge breakdown voltage between open contacts: 1,500 V 10×160μ sec. (FCC part 68). Surge breakdown voltage between contact and coil: 2,500 V 2×10μ sec. (Bellcore).
- Nominal operating power: High sensitivity of 140mW. By using the highly efficient polar magnetic circuit “seesaw balance mechanism”, a nominal operating power of 140 mW (minimum operating power of 79 mW) has been achieved.
- High contact capacity: 2 A 30 V DC
- Compact size 15.0(L)×7.4(W)×8.2(H) .591(L)× .291(W)×.323(H)
- The use of gold-clad twin crossbar contacts ensures high contact reliability. We also offer a range of products with AgPd contacts suitable for use in low level load analog circuits (Max. 10V DC 10 mA). μsx relays designed for low level loads are also available.
- Outstanding vibration and shock resistance. Functional shock resistance: 750 m/s². Destructive shock resistance: 1,000 m/s². Functional vibration resistance: 10 to 55 Hz (at double amplitude of 3.3 mm .130 inch). Destructive vibration resistance: 10 to 55 Hz (at double amplitude of 5 mm .197 inch).
- Sealed construction allows automatic washing.
- A range of surface-mount types is also available. SA: Low-profile surface-mount terminal type. SL: High connection reliability surface-mount terminal type. SS: Space saving surface-mount terminal type
Applications
AI Translation
- Communications (xDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Automotive equipment
- Medical equipment
In-Stock: 1,435
1,435 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7663 | $ 1.77 |
| 10+ | $ 1.5696 | $ 15.70 |
| 30+ | $ 1.4462 | $ 43.39 |
| 100+ | $ 1.1163 | $ 111.63 |
| 500+ | $ 1.0481 | $ 524.05 |
| 1,000+ | $ 1.0188 | $ 1018.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,15x7.4mm | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 24V | |
| Coil Resistance | 4.114kΩ | |
| Contact Rating | 2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Voltage(Max) | 220V@DC | |
| Length | 15mm | |
| Width | 7.4mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 140mW | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2,000 V breakdown voltage between contact and coil. The body block construction of the coil that is sealed at formation offers a high breakdown voltage of 2,000 V between contact and coil, and 1,000 V between open contacts.
- Outstanding surge resistance. Surge breakdown voltage between open contacts: 1,500 V 10×160μ sec. (FCC part 68). Surge breakdown voltage between contact and coil: 2,500 V 2×10μ sec. (Bellcore).
- Nominal operating power: High sensitivity of 140mW. By using the highly efficient polar magnetic circuit “seesaw balance mechanism”, a nominal operating power of 140 mW (minimum operating power of 79 mW) has been achieved.
- High contact capacity: 2 A 30 V DC
- Compact size 15.0(L)×7.4(W)×8.2(H) .591(L)× .291(W)×.323(H)
- The use of gold-clad twin crossbar contacts ensures high contact reliability. We also offer a range of products with AgPd contacts suitable for use in low level load analog circuits (Max. 10V DC 10 mA). μsx relays designed for low level loads are also available.
- Outstanding vibration and shock resistance. Functional shock resistance: 750 m/s². Destructive shock resistance: 1,000 m/s². Functional vibration resistance: 10 to 55 Hz (at double amplitude of 3.3 mm .130 inch). Destructive vibration resistance: 10 to 55 Hz (at double amplitude of 5 mm .197 inch).
- Sealed construction allows automatic washing.
- A range of surface-mount types is also available. SA: Low-profile surface-mount terminal type. SL: High connection reliability surface-mount terminal type. SS: Space saving surface-mount terminal type
Applications
AI Translation
- Communications (xDSL, Transmission)
- Measurement
- Security
- Home appliances, and audio/visual equipment
- Automotive equipment
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



