TI INA226AIDGST
| Manufacturer | |
| MPN | INA226AIDGST |
| LCSC Part # | C2653870 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | High-side/low-side measurement bidirectional current/power monitor with I²C compatible interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Features | High-side detection;Low-side detection;Power monitoring;Digital output interface;Programmable threshold alarm;Integrated ADC | |
| Vcm - Common Mode Voltage | 36V | |
| Output Current | - | |
| Input Offset Current(Ios) | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Dual Supply | - | |
| Quiescent Current | 330uA | |
| Vos - Input Offset Voltage | 2.5uV | |
| Ib - Input Bias Current | 10uA | |
| Number of Channels | - | |
| Differential Voltage | ±40V | |
| Noise density(eN) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA226 is a shunt/power monitor with an I2C- or SMBus-compatible interface. This device monitors shunt voltage drop and bus supply voltage. The programmable calibration value, conversion time, and averaging function, combined with an internal multiplier, enable direct reading of current values (in amperes) and power values (in watts). The INA226 can sense current over a common-mode bus voltage range of 0V to 36V, independent of the supply voltage. The device is powered by a single 2.7V to 5.5V supply, with a typical supply current of 330μA. The device is rated for operation over a temperature range of -40°C to 125°C and has up to 16 programmable addresses on the I2C-compatible interface.
Features
- Sensed bus voltage range: 0V to 36V
- High-side or low-side sensing
- Reports current, voltage, and power
- High accuracy: 0.1% gain error (maximum), 10μV offset (maximum)
- Configurable averaging options
- 16 programmable addresses
- Powered by 2.7V to 5.5V supply
- 10-pin DGS VSSOP package
Applications
- Servers
- Telecom equipment
- Computing
- Power management
- Battery charger power supplies
- Test equipment
- High-side or low-side sensing applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4358 | $ 1.44 |
| 10+ | $ 1.2089 | $ 12.09 |
| 30+ | $ 1.0841 | $ 32.52 |
| 250+ | $ 0.9415 | $ 235.38 |
| 500+ | $ 0.88 | $ 440.00 |
| 1,000+ | $ 0.8508 | $ 850.80 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Features | High-side detection;Low-side detection;Power monitoring;Digital output interface;Programmable threshold alarm;Integrated ADC | |
| Vcm - Common Mode Voltage | 36V | |
| Output Current | - | |
| Input Offset Current(Ios) | - | |
| Slew Rate | - | |
| Input Voltage (Vin) | 2.7V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Gain | - | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Dual Supply | - | |
| Quiescent Current | 330uA | |
| Vos - Input Offset Voltage | 2.5uV | |
| Ib - Input Bias Current | 10uA | |
| Number of Channels | - | |
| Differential Voltage | ±40V | |
| Noise density(eN) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA226 is a shunt/power monitor with an I2C- or SMBus-compatible interface. This device monitors shunt voltage drop and bus supply voltage. The programmable calibration value, conversion time, and averaging function, combined with an internal multiplier, enable direct reading of current values (in amperes) and power values (in watts). The INA226 can sense current over a common-mode bus voltage range of 0V to 36V, independent of the supply voltage. The device is powered by a single 2.7V to 5.5V supply, with a typical supply current of 330μA. The device is rated for operation over a temperature range of -40°C to 125°C and has up to 16 programmable addresses on the I2C-compatible interface.
Features
- Sensed bus voltage range: 0V to 36V
- High-side or low-side sensing
- Reports current, voltage, and power
- High accuracy: 0.1% gain error (maximum), 10μV offset (maximum)
- Configurable averaging options
- 16 programmable addresses
- Powered by 2.7V to 5.5V supply
- 10-pin DGS VSSOP package
Applications
- Servers
- Telecom equipment
- Computing
- Power management
- Battery charger power supplies
- Test equipment
- High-side or low-side sensing applications
C2653870 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



