MAXIM MAX20313EWC+T
| Manufacturer | |
| Mfr. Part # | MAX20313EWC+T |
| LCSC Part # | C2653863 |
| Package | WLP-12(1.65x1.45) |
| Customer # | |
| Key Attributes | 500mA to 6A Adjustable Current-Limit Switches |
| Description | 10mΩ 1 Active High 6A WLP-12(1.65x1.45) Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Package | WLP-12(1.65x1.45) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8111 $ 2.7549 | $ 2.75 |
10+ | $ 2.7394 $ 2.6847 | $ 26.85 |
30+ | $ 2.6911 $ 2.6373 | $ 79.12 |
100+ | $ 2.6428 $ 2.5900 | $ 259.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$