TI TPS259271DRCR
| Manufacturer | |
| Mfr. Part # | TPS259271DRCR |
| LCSC Part # | C2653851 |
| Package | VSON-10(3x3) |
| Customer # | |
| Key Attributes | IC SURGE STOPPER 4.5V~18V VSON-10(3x3) |
| Description | Surge Protection IC 4.5V~18V VSON-10(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Package | VSON-10(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,248 
1,248
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7072 | $ 0.71 |
10+ | $ 0.5636 | $ 5.64 |
30+ | $ 0.4933 | $ 14.80 |
100+ | $ 0.4215 | $ 42.15 |
500+ | $ 0.3794 | $ 189.70 |
1,000+ | $ 0.3575 | $ 357.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$