TI TPS259573DSGR
| Manufacturer | |
| MPN | TPS259573DSGR |
| LCSC Part # | C2653844 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | IC SURGE STOPPER 2.7V~18V WSON-8-EP(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Under-voltage lockout;Thermal Protection | |
| Width | 2mm | |
| FET Type | Integrated FET | |
| Trigger Current | 500mA~4A | |
| Length | 2mm | |
| Height | 0.75mm | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~18V | |
| RDS(on) | 34mΩ | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2595xx series of electronic fuses (integrated FET hot-swap devices) are highly integrated circuit protection and power management solutions in a small package. These devices offer multiple protection modes with few external components and can effectively protect against overloads, short circuits, voltage surges, and excessive inrush currents. The output current limit level can be set via a single external resistor. Accurate sensing of the output load current can also be achieved by measuring the voltage drop across the current limit resistor. For applications with specific inrush current requirements, the output slew rate can be set via a single external capacitor. Overvoltage events are quickly limited to a safe fixed maximum by an internal clamping circuit without the need for external components. The TPS259573 model provides an option to set a user-defined overvoltage cutoff threshold. In the TPS2595x5 models, a fast output discharge function can be implemented by connecting the OUT pin to the QOD pin. These devices have a unique operating temperature range of -40°C to +125°C.
Features
- Wide input voltage range: 2.7V to 18V
- Absolute maximum: 20V
- TPS2595x5 version: 3V to 18V
- Low on-resistance: RON = 34mΩ (typical)
- Fast overvoltage protection clamp (3.8V, 5.7V, and 13.7V), response time 5µs (typical)
- TPS2595x0, TPS2595x1, TPS2595x5: Active-high enable input with adjustable UVLO
- TPS2595x3: Active-low enable input with adjustable OVLO
- Adjustable current limit with load current monitor output (ILM)
- Current range: 0.5A to 4A
- Current limit accuracy: ±7.5%
- Adjustable output slew rate control (dVdt)
- Overtemperature protection (OTP)
- Fault indicator pin (FLT)
- UL 2367 certified – File No. E169910
- RILM >= 487Ω (maximum current 4.42A)
- IEC 62368-1 certified
- Safe during single-fault testing (IEC 62368-1)
- ILM pin open/short-circuit detection
Applications
- Hot-swap adapter-powered systems
- Multifunction printers
- Solid-state drives (SSD) and hard disk drives (HDD)
- Industrial systems
- White goods
- Set-top boxes
- Digital TV
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4666 | $ 0.47 |
| 10+ | $ 0.4569 | $ 4.57 |
| 30+ | $ 0.4488 | $ 13.46 |
| 100+ | $ 0.4423 | $ 44.23 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Under-voltage lockout;Thermal Protection | |
| Width | 2mm | |
| FET Type | Integrated FET | |
| Trigger Current | 500mA~4A | |
| Length | 2mm | |
| Height | 0.75mm | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~18V | |
| RDS(on) | 34mΩ | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2595xx series of electronic fuses (integrated FET hot-swap devices) are highly integrated circuit protection and power management solutions in a small package. These devices offer multiple protection modes with few external components and can effectively protect against overloads, short circuits, voltage surges, and excessive inrush currents. The output current limit level can be set via a single external resistor. Accurate sensing of the output load current can also be achieved by measuring the voltage drop across the current limit resistor. For applications with specific inrush current requirements, the output slew rate can be set via a single external capacitor. Overvoltage events are quickly limited to a safe fixed maximum by an internal clamping circuit without the need for external components. The TPS259573 model provides an option to set a user-defined overvoltage cutoff threshold. In the TPS2595x5 models, a fast output discharge function can be implemented by connecting the OUT pin to the QOD pin. These devices have a unique operating temperature range of -40°C to +125°C.
Features
- Wide input voltage range: 2.7V to 18V
- Absolute maximum: 20V
- TPS2595x5 version: 3V to 18V
- Low on-resistance: RON = 34mΩ (typical)
- Fast overvoltage protection clamp (3.8V, 5.7V, and 13.7V), response time 5µs (typical)
- TPS2595x0, TPS2595x1, TPS2595x5: Active-high enable input with adjustable UVLO
- TPS2595x3: Active-low enable input with adjustable OVLO
- Adjustable current limit with load current monitor output (ILM)
- Current range: 0.5A to 4A
- Current limit accuracy: ±7.5%
- Adjustable output slew rate control (dVdt)
- Overtemperature protection (OTP)
- Fault indicator pin (FLT)
- UL 2367 certified – File No. E169910
- RILM >= 487Ω (maximum current 4.42A)
- IEC 62368-1 certified
- Safe during single-fault testing (IEC 62368-1)
- ILM pin open/short-circuit detection
Applications
- Hot-swap adapter-powered systems
- Multifunction printers
- Solid-state drives (SSD) and hard disk drives (HDD)
- Industrial systems
- White goods
- Set-top boxes
- Digital TV
C2653844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



