MAXIM MAX8586ETA+T
| Manufacturer | |
| Mfr. Part # | MAX8586ETA+T |
| LCSC Part # | C2653776 |
| Package | TDFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | Single 1.2A USB Switch in 3mm x 3mm TDFN |
| Description | 2.75V~5.5V TDFN-8-EP(3x3) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MAXIM | |
| Package | TDFN-8-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0209 | $ 2.02 |
10+ | $ 1.9744 | $ 19.74 |
30+ | $ 1.9418 | $ 58.25 |
100+ | $ 1.9108 | $ 191.08 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$