LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2H160AQPWPRQ1 product image
  • TPS2H160AQPWPRQ1 thumbnail 1
  • TPS2H160AQPWPRQ1 thumbnail 2
  • TPS2H160AQPWPRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2H160AQPWPRQ1RoHS

Manufacturer
MPN
TPS2H160AQPWPRQ1
LCSC Part #
C2653774
Packaging
HTSSOP-16-EP
Customer #
Key Attributes
40V 160mΩ Dual Channel Smart High-Side Switch
Datasheetpdf iconTI TPS2H160AQPWPRQ1
In-Stock: 557
557 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3663$ 1.37
10+$ 1.144$ 11.44
30+$ 1.0223$ 30.67
100+$ 0.8844$ 88.44
500+$ 0.8243$ 412.15
1,000+$ 0.7968$ 796.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingHTSSOP-16-EP
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Latch protection
number of channels2
Control Input LogicActive High
Maximum Continuous Current1A
RDS(on)160mΩ
Operating Voltage3.4V~40V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS2H160-Q1 series is a dual-channel smart high-side switch integrating a 160mΩ N-channel MOSFET power FET, equipped with comprehensive protection features. The device offers extensive diagnostic capabilities and high-accuracy current sensing for intelligent load control. The device supports externally adjustable current limiting to suppress inrush or overload currents, enhancing overall system reliability.

Features

AI Translation
  • Meets automotive application requirements with the following AEC-Q100 compliant characteristics:
    • Device temperature grade 1: ambient operating temperature range of -40°C to 125°C
    • Device HBM ESD classification level H2
    • Device CDM ESD classification level C4B
  • Documentation provided to support functional safety system design
  • Dual-channel 160mΩ smart high-side switch with comprehensive diagnostics
    • Version A: open-drain status output
    • Version B: current sense analog output
  • Wide operating voltage range: 3.4V to 40V
  • Ultra-low standby current: <500nA
  • High-accuracy current sensing:
    • ±17% at loads >25mA
    • Externally resistor-adjustable current limit, ±15% at load conditions >500mA
  • Protection:
    • Short-to-ground protection via (internal or external) current limiting
    • Thermal shutdown with latch option and thermal regulation
    • Inductive load negative voltage clamp with optimized slew rate
    • Loss-of-ground and loss-of-power protection
  • Diagnostics:
    • Overcurrent and short-to-ground detection
    • Open-load and short-to-battery detection
    • Global fault flag for fast interrupts
  • 16-pin thermally enhanced PWP package

Applications

AI Translation
  • Dual-channel LED driver, lamp driver
  • Dual-channel high-side switch for sub-modules
  • Dual-channel high-side relay, solenoid driver