LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2H000AQPWPRQ1 product image
Images for reference only

TI TPS2H000AQPWPRQ1RoHS

Manufacturer
MPN
TPS2H000AQPWPRQ1
LCSC Part #
C2653769
Packaging
HTSSOP-16-EP
Customer #
Key Attributes
Dual-channel intelligent high-side power switch
Datasheetpdf iconTI TPS2H000AQPWPRQ1
In-Stock: 378
378 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9519$ 0.95
10+$ 0.8173$ 8.17
30+$ 0.7371$ 22.11
100+$ 0.6554$ 65.54
500+$ 0.6186$ 309.30
1,000+$ 0.6009$ 600.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingHTSSOP-16-EP
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Latch protection
number of channels2
Maximum Continuous Current750mA
Control Input LogicActive High
RDS(on)
Operating Voltage3.4V~40V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS2H000-Q1 series are fully protected dual-channel smart high-side switches with integrated 1000mΩ NMOS power FETs. The devices feature comprehensive diagnostic functions and high-accuracy current sensing for intelligent load control. The externally adjustable current limit allows suppression of inrush or overcurrent conditions, enhancing overall system reliability.

Features

AI Translation
  • Qualified for automotive applications with the following AEC-Q100 characteristics:
  • Device temperature grade 1: ambient operating temperature range of -40°C to 125°C
  • Device HBM ESD classification level H2
  • Device CDM ESD classification level C4B
  • Documentation available to support functional safety system design
  • Dual-channel 1000mΩ smart high-side switch with comprehensive diagnostic capabilities
  • Version A: open-drain status output; Version B: current sense analog output
  • Wide operating voltage range: 3.4V to 40V
  • Ultra-low standby current: below 500nA
  • High-accuracy current sensing
  • GND short-circuit protection (internal or external) via current limiting
  • Thermal shutdown with latch option and thermal cycling capability
  • Inductive load negative voltage clamp with optimized slew rate
  • Loss-of-ground and loss-of-power protection
  • Overcurrent and short-to-GND detection
  • Open-load and short-to-battery detection
  • Global fault triggered by fast interruption
  • 16-pin thermally enhanced PWP package

Applications

AI Translation
  • Dual-channel LED driver
  • Dual-channel high-side switch for sub-modules
  • Dual-channel high-side relay driver