TI TPS2419DR
| Manufacturer | |
| Mfr. Part # | TPS2419DR |
| LCSC Part # | C2653678 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | N+1 and ORing Power Rail Controller with Enable |
| Description | 3V~16.5V Active High 1 Load Switch SOIC-8 OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
43 
43
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9272 | $ 1.93 |
10+ | $ 1.6346 | $ 16.35 |
30+ | $ 1.4524 | $ 43.57 |
100+ | $ 1.2656 | $ 126.56 |
500+ | $ 1.1816 | $ 590.80 |
1,000+ | $ 1.1458 | $ 1145.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$