LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2115APWRG4 product image
Images for reference only

TI TPS2115APWRG4RoHS

Manufacturer
MPN
TPS2115APWRG4
LCSC Part #
C2653643
Packaging
TSSOP-8
Customer #
Key Attributes
TSSOP-8 OR Controllers, Ideal Diodes RoHS
Datasheetpdf iconTI TPS2115APWRG4
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerTI
PackagingTSSOP-8
Operating temperature-40℃~+85℃@(TA)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS211xA family of power multiplexers enables seamless transition between two power supplies (such as a battery and a wall adapter), each operating at 2.8 V to 5.5 V and delivering up to 2 A, depending on package. The TPS211xA family includes extensive protection circuitry, including user - programmable current limiting, thermal protection, inrush current control, seamless supply transition, cross - conduction blocking, and reverse - conduction blocking. These features greatly simplify designing power multiplexer applications.

Features

AI Translation
  • Two - Input, One - Output Power Multiplexer with Low rDS(on) Switches: – 120 mΩ Typ (TPS2114A) – 84 mΩ Typ (TPS2115A)
  • Reverse and Cross - Conduction Blocking
  • Wide Operating Voltage Range: 2.8 V to 5.5 V
  • Low Standby Current: 0.5 μA Typ
  • Low Operating Current: 55 μA Typ
  • Adjustable Current Limit
  • Controlled Output Voltage Transition Times Limit Inrush Current and Minimize Output Voltage Hold - Up Capacitance
  • CMOS - and TTL - Compatible Control Inputs
  • Manual and Auto - Switching Operating Modes
  • Thermal Shutdown
  • Available in TSSOP - 8 and 3 - mm * 3 - mm SON - 8 Packages

Applications

AI Translation
  • PCs
  • PDAs
  • Digital Cameras
  • Modems
  • Cell Phones
  • Digital Radios
  • MP3 Players