TI TPS2413PWR
| Manufacturer | |
| MPN | TPS2413PWR |
| LCSC Part # | C2653634 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | N+1 and ORing power rail controllers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 3V~16.5V | |
| Operating temperature | -40℃~+85℃ | |
| RDS(on) | - | |
| Control Input Logic | - | |
| Maximum Continuous Current | - | |
| Function | Under-voltage lockout;Over temperature protection;Soft-start;Integrated charge pump | |
| Number of Channels | 1 | |
| Type | Ideal Diode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2412/13 can be used in various systems, such as servers and telecommunications systems. These applications typically feature N+1 redundant power supplies, redundant power buses, or both. During faults and hot-plugging, redundant power supplies must have equivalent diode OR to prevent reverse current. Compared with Schottky diodes, the TPS2412/13 and N-channel MOSFETs can provide this function with lower power loss. Precise voltage sensing and programmable shutdown thresholds allow the operation mode to be tailored to various implementation methods and bus characteristics. The TPS2412/13 has fewer pins, so it has fewer features compared to the TPS2410/11 versions.
Features
- Controls external FETs for N+1 and ORing applications
- Wide supply voltage range: 3V to 16.5V
- Control bus voltage range: 0.8V to 16.5V
- Linear or on/off control methods
- Internal charge pump for N-channel MOSFETs
- Fast device shutdown for bus integrity protection
- Active gate control during hot insertion
- Soft-start to reduce bus transients
- Industrial temperature range: -40°C to 85°C
- 8-pin TSSOP and SOIC packages
Applications
- Rack-mount servers (rack type)
- Rack-mount servers (blade type)
- Commercial networking and server PSU
- Battery backup units
- Telecom systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5154 | $ 2.52 |
| 10+ | $ 2.1482 | $ 21.48 |
| 30+ | $ 1.9174 | $ 57.52 |
| 100+ | $ 1.5551 | $ 155.51 |
| 500+ | $ 1.4478 | $ 723.90 |
| 1,000+ | $ 1.4023 | $ 1402.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 3V~16.5V | |
| Operating temperature | -40℃~+85℃ | |
| RDS(on) | - | |
| Control Input Logic | - | |
| Maximum Continuous Current | - | |
| Function | Under-voltage lockout;Over temperature protection;Soft-start;Integrated charge pump | |
| Number of Channels | 1 | |
| Type | Ideal Diode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS2412/13 can be used in various systems, such as servers and telecommunications systems. These applications typically feature N+1 redundant power supplies, redundant power buses, or both. During faults and hot-plugging, redundant power supplies must have equivalent diode OR to prevent reverse current. Compared with Schottky diodes, the TPS2412/13 and N-channel MOSFETs can provide this function with lower power loss. Precise voltage sensing and programmable shutdown thresholds allow the operation mode to be tailored to various implementation methods and bus characteristics. The TPS2412/13 has fewer pins, so it has fewer features compared to the TPS2410/11 versions.
Features
- Controls external FETs for N+1 and ORing applications
- Wide supply voltage range: 3V to 16.5V
- Control bus voltage range: 0.8V to 16.5V
- Linear or on/off control methods
- Internal charge pump for N-channel MOSFETs
- Fast device shutdown for bus integrity protection
- Active gate control during hot insertion
- Soft-start to reduce bus transients
- Industrial temperature range: -40°C to 85°C
- 8-pin TSSOP and SOIC packages
Applications
- Rack-mount servers (rack type)
- Rack-mount servers (blade type)
- Commercial networking and server PSU
- Battery backup units
- Telecom systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



