TI TPS2104DBVR
| Manufacturer | |
| Mfr. Part # | TPS2104DBVR |
| LCSC Part # | C2653625 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 2.7V~5.5V 250mΩ Active High 2 High Side Switch SOT-23-5 OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5032 | $ 2.50 |
10+ | $ 2.4447 | $ 24.45 |
30+ | $ 2.4062 | $ 72.19 |
100+ | $ 2.3662 | $ 236.62 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$