LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PD70224ILQ-TR product image
  • PD70224ILQ-TR thumbnail 1
  • PD70224ILQ-TR thumbnail 2
  • PD70224ILQ-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PD70224ILQ-TR

Manufacturer
MPN
PD70224ILQ-TR
LCSC Part #
C2653611
Packaging
QFN-40(6x8)
Customer #
Key Attributes
BRIDGE RECT 57V QFN-40(6x8)
DatasheetMICROCHIP PD70224ILQ-TR
RoHS Compliance2 documents available
In-Stock: 39
39 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.6666$ 7.67
10+$ 6.8478$ 68.48
30+$ 6.3475$ 190.43
100+$ 5.9283$ 592.83
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerMICROCHIP
PackagingQFN-40(6x8)
Operating Junction Temperature Range-40℃~+125℃
Voltage - Forward(Vf@If)192mV@0.6A
Voltage - DC Reverse(Vr)57V
TypeSingle-Phase Rectifier

Introduction

AI Translation

PD70224 is a dual pack of MOSFET-based full-bridge rectifiers. It contains low-RDS 0.16 Ω N-channel MOSFETs for much higher overall efficiency and higher output power, particularly when used in Powered Devices for Power over Ethernet (PoE) applications. The entire drive circuitry for driving the MOSFETs is on-chip, including a charge pump for driving the high-side N-channel MOSFETs. The total forward drop (bridge offset) introduced by the IdealBridge™ rectifier is only 192 mV at 0.6 A, compared to a standard bridge rectifier that typically presents 2000 mv of forward drop. PD70224 IdealBridge™ can support over 2 A current, making it the ideal choice for IEEE 802.3bt (Type 3 and Type 4), IEEE 802.3at and IEEE 802.3af (Type 1 and Type 2). The PD70224 also supports legacy 4 pair standards such as UPoE (60 W) and POH (Power over HDBase-T, 95 W). In addition, PD70224 is capable of helping to identify at the physical layer itself whether a 2-pair PSE or a 4-pair PSE is providing power over the cable. It does that by sensing the voltage on the line (un-rectified) side of the pairs.

Features

AI Translation
  • Active circuit with low forward-drop to replace dissipative passive diode bridges
  • Self-contained drive circuitry for MOSFETs
  • Designed to support IEEE 802.3af/at/bt, Universal PoE (UPOE), and Power over HDBase-T (PoH)
  • Integrated 0.16 Ω N-Channel MOSFETs for 0.32 Ω total path resistance
  • “Power present” indicator signals for identifying 4-pair bridge power
  • Dedicated pin to implement adapter priority
  • Low leakage, <10 μA during detection
  • Wide operating voltage range up to 57 V
  • -40 ℃ to 85 ℃ ambient
  • Available in 40-pin package
  • MSL3, RoHS compliant

Applications

AI Translation
  • Power over Ethernet IEEE 802.3bt/at/af
  • Proprietary 4-pair standards, UPOE, and POH