LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX5903AAEUT+T product image
  • MAX5903AAEUT+T thumbnail 1
  • MAX5903AAEUT+T thumbnail 2
  • MAX5903AAEUT+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX5903AAEUT+TRoHS

Manufacturer
MPN
MAX5903AAEUT+T
LCSC Part #
C2653609
Packaging
SOT-23-6
Customer #
Key Attributes
+72V, SOT23/TDFN Swapper Hot-Swap Controllers
Datasheetpdf iconMAXIM MAX5903AAEUT+T
In-Stock: 117
117 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.4796$ 12.48
10+$ 10.8236$ 108.24
30+$ 9.816$ 294.48
100+$ 8.9693$ 896.93
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerMAXIM
PackagingSOT-23-6
Operating Temperature Range-40℃~+85℃
Length2.9mm
Height1.25mm
Features-
Width2.8mm
Threshold Voltage300mV
Peak Output Current(Source)10uA
Number of Channels1
Voltage Rating9V~72V
RDS(on)-
Peak Output Current(Sink)1mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX5902/MAX5903 are integrated hot-swap controller ICs contained in 6-pin SOT23 and TDFN packages. They allow a board to be safely hot-plugged into a live backplane without causing a glitch on the powersupply rail. They are well suited for +48V power systems allowing cost-effective, simple, and compact design. The MAX5902/MAX5903 operate from +9V to +72V to cover a wide range of end equipment hot-swap needs.

Features

AI Translation
  • Wide ±9V to +72V Operation
  • Requires No External Sense Resistor
  • Drives External p-Channel MOSFET
  • Limits Inrush Current
  • Circuit-Breaker Function
  • Less than 2mA Quiescent Current
  • ON/OFF Input Permits Load Power-Supply Control and Sequencing
  • Adjustable Undervoltage Lockout
  • Power-Good Output with +72V Rating
  • Latching or Automatic Retry Fault Management
  • Thermal Shutdown Helps Protect the External MOSFET
  • Available in Two Small Packages 6-Pin TDFN and SOT23