LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5069MMX-1/NOPB product image
  • LM5069MMX-1/NOPB thumbnail 1
  • LM5069MMX-1/NOPB thumbnail 2
  • LM5069MMX-1/NOPB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LM5069MMX-1/NOPBRoHS

Manufacturer
MPN
LM5069MMX-1/NOPB
LCSC Part #
C2653599
Packaging
VSSOP-10
Customer #
Key Attributes
IC SURGE STOPPER 9V~80V VSSOP-10
Datasheetpdf iconTI LM5069MMX-1/NOPB
In-Stock: 3,471
3,471 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8717$ 5.87
10+$ 5.0039$ 50.04
30+$ 4.4741$ 134.22
100+$ 4.0304$ 403.04
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerTI
PackagingVSSOP-10
Operating Temperature Range-40℃~+125℃
Length3mm
Height1.1mm
FeaturesOvercurrent Protection;Short-Circuit Protection;Under-voltage lockout
Width3mm
Threshold Voltage55mV
Peak Output Current(Source)16uA
Number of Channels1
Voltage Rating9V~80V
RDS(on)-
Peak Output Current(Sink)2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The LM5069 positive-voltage hot-swap controller provides intelligent control for power connections during the insertion and removal of circuit boards from a live system backplane or other hot-swap power supplies. The LM5069 offers inrush current control to limit system voltage sags and transients. The current limit and power dissipation in an external series-pass N-channel MOSFET can be programmed to ensure its operation within the Safe Operating Area (SOA). A power-good output is indicated when the output voltage is less than 1.25V of the input voltage. The input under-voltage and over-voltage lockout levels and hysteresis, as well as the initial insertion delay time and fault-monitoring time, can all be programmed. After fault monitoring, the LM5069-1 latches, while the LM5069-2 automatically restarts with a fixed duty cycle. The LM5069 is available in a 10-pin VSSOP package.

Features

AI Translation
  • Wide operating voltage range: 9V to 80V
  • Inrush current limiting for safe hot insertion into live power supplies
  • Programmable maximum power dissipation in external pass device
  • Adjustable current limit
  • Circuit breaker function for severe overcurrent events
  • Internal high-side charge pump and gate driver for external N-channel MOSFET
  • Adjustable undervoltage lockout (UVLO) and hysteresis
  • Adjustable overvoltage lockout (OVLO) and hysteresis
  • Insertion timer allows ringing and transients to settle after system connection
  • Programmable fault timer to prevent nuisance tripping
  • Active-high, open-drain power good output
  • Available in fault latch and auto-restart versions
  • 10-pin VSSOP package

Applications

AI Translation
  • Server backplane systems
  • Base station power distribution systems
  • Solid-state circuit breakers
  • 24V and 48V industrial systems