LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B2P-VH-R(LF)(SN) product image
  • B2P-VH-R(LF)(SN) thumbnail 1
  • B2P-VH-R(LF)(SN) thumbnail 2
  • B2P-VH-R(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B2P-VH-R(LF)(SN)RoHS

Manufacturer
MPN
B2P-VH-R(LF)(SN)
LCSC Part #
C265357
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 2POS 3.96mm
Datasheetpdf iconJST B2P-VH-R(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 12,235
12,235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1098$ 0.55
50+$ 0.0856$ 4.28
150+$ 0.0735$ 11.03
1,000+$ 0.0644$ 64.40
2,000+$ 0.0571$ 114.20
5,000+$ 0.0535$ 267.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=3.96mm
Reference SeriesVH
Contact MaterialBrass
ColorRed
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialPA66
Pitch3.96mm
Number of PINs Per Row2
Current Rating10A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)7.86mm
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.