LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV8662RGPR product image
  • DRV8662RGPR thumbnail 1
  • DRV8662RGPR thumbnail 2
  • DRV8662RGPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV8662RGPRRoHS

Manufacturer
MPN
DRV8662RGPR
LCSC Part #
C2653565
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
Piezoelectric tactile driver with integrated boost converter
Datasheetpdf iconTI DRV8662RGPR
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9905$ 3.99
10+$ 3.5254$ 35.25
30+$ 3.288$ 98.64
100+$ 2.9709$ 297.09
500+$ 2.8555$ 1427.75
1,000+$ 2.8083$ 2808.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingQFN-20-EP(4x4)
Driven Configuration-
FeaturesOvertemperature protection (OTP);Enable shutdown;Charge pump boost
Number of Channels1
Propagation Delay tpHL-
Operating temperature-40℃~+70℃
Quiescent Current(Iq)13mA
Load Type-
Current - Output High(IOH)-
Input Logic Level - High1.4V
Propagation Delay tpLH-
Current - Output Low(IOL)-
Voltage - Supply3.3V~5.5V
Input Logic Level - Low750mV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DRV8662 is a single-chip piezoelectric haptic driver with an integrated 105V boost switch, an integrated power diode, and an integrated fully differential amplifier. This versatile device can drive high-voltage and low-voltage piezoelectric haptic actuators. The input signal can be differential or single-ended. The DRV8662 supports four GPIO-controlled gains: 28.8dB, 34.8dB, 38.4dB, and 40.7dB. Two external resistors are used to set the boost voltage, and the boost current limit can be programmed via the REXT resistor. This boost converter architecture will not allow the power supply current requirement to exceed the limit set by the R_EXT resistor; therefore, the DRV8662 is well-suited for portable applications. This feature also allows users to optimize the DRV8662 for a given inductor based on the required performance. The typical startup time of 1.5ms makes the DRV8862 an ideal piezoelectric driver for fast haptic response. The device has thermal overload protection to prevent damage during overdrive.

Features

AI Translation
  • High-voltage piezoelectric haptic driver:
    • Drives up to 100nF load at 200VPP and 300Hz
    • Drives up to 150nF load at 150VPP and 300Hz
    • Drives up to 330nF load at 100VPP and 300Hz
    • Drives up to 680nF load at 50VPP and 300Hz
    • Differential output
  • Integrated boost converter
  • Adjustable boost voltage with adjustable current limiting
  • Integrated power FET and diode
  • No transformer required
  • 1.5ms fast startup time
  • Wide supply voltage range: 3.0V to 5.5V
  • 1.8V-compatible digital pins
  • Overtemperature protection
  • 4mm x 4mm x 0.9mm QFN package (RGP)

Applications

AI Translation
  • Mobile phones
  • Tablets
  • Portable computers
  • Keyboards and mice with touch-enabled devices