LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24512-DRDW3TP/K product image
  • M24512-DRDW3TP/K thumbnail 1
  • M24512-DRDW3TP/K thumbnail 2
  • M24512-DRDW3TP/K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24512-DRDW3TP/KRoHS

Manufacturer
MPN
M24512-DRDW3TP/K
LCSC Part #
C2653499
Packaging
TSSOP-8
Customer #
Key Attributes
Automotive 512-Kbit serial I2C bus EEPROM with 1 MHz clock
Datasheetpdf iconST M24512-DRDW3TP/K
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9114$ 1.91
10+$ 1.8667$ 18.67
30+$ 1.838$ 55.14
100+$ 1.8093$ 180.93
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerST
PackagingTSSOP-8
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Noise suppression function
Memory Size512Kbit
Voltage - Supply1.7V~5.5V
Clock Frequency1MHz
Access Time450ns;900ns
Data Retention - TDR (Year)100 Years
Current - Supply2mA
Write Cycle Time(tWC)4ms
Standby Supply Current20uA
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Introduction

AI Translation

The M24512-A125 is a 512-Kbit serial EEPROM Automotive grade device operating up to 125 ℃. The M24512-A125 is compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 1. The device is accessed by a simple serial |²C compatible interface running up to 1 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M24512-A125 is a byte-alterable memory ({64 Kx8} bits) organized as 512 pages of 128 byte in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M24512-A125 offers an additional Identification Page (128 byte) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.

Features

AI Translation
  • Compatible with all |²C bus modes - 1 MHz - 400 kHz - 100 kHz
  • Memory array — 512 Kbit (64 Kbyte) of EEPROM
  • Page size: 128 byte
  • Additional Write lockable page (Identification page)
  • Extended temperature and voltage ranges — -40 ℃ to 125 ℃, 1.7 V to 5.5 V
  • Schmitt trigger inputs for noise filtering
  • Short Write cycle time: Byte Write within 4 ms, Page Write within 4 ms
  • Write cycle endurance: 4 million Write cycles at 25 ℃, 1.2 million Write cycles at 85 ℃, 600 k Write cycles at 125 ℃
  • Data retention: 50 years at 125 ℃, 100 years at 25 ℃
  • ESD protection (Human Body Model): 4000V
  • Packages RoHS compliant and halogen-free (ECOPACK2)