MAXIM MAX3740AETG+T
| Manufacturer | |
| MPN | MAX3740AETG+T |
| LCSC Part # | C2653416 |
| Packaging | TQFN-24(4x4) |
| Customer # | |
| Key Attributes | 3.2Gbps SFP VCSEL Driver with Diagnostic Monitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24(4x4) | |
| Features | APC loop control | |
| Operating Temperature | -40℃~+85℃ | |
| Bias Current | 15mA | |
| Voltage - Supply | 2.97V~3.63V | |
| Frequency | - | |
| Peak Output Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3740A is a high-speed VCSEL driver for smallform-factor (SFF) and small-form-factor pluggable (SFP) fiber optic LAN transmitters. It contains a bias generator, a laser modulator, and comprehensive safety features. The automatic power control (APC) adjusts the laser bias current to maintain average optical power over changes in temperature and laser properties. The driver accommodates common cathode and differential configurations. The MAX3740A operates up to 3.2Gbps. It can switch up to 15mA of laser modulation current and source up to 15mA of bias current. Adjustable temperature compensation is provided to keep the optical extinction ratio within specifications over the operating temperature range. The MAX3740A interfaces with the Dallas DS1858 to meet SFF-8472 timing and diagnostic requirements. The MAX3740A accommodates various VCSEL packages, including low-cost TO-46 headers. The MAX3740A safety circuit detects faults that could cause hazardous light levels and disables the VCSEL output. The safety circuits are compliant with SFF and SFP multisource agreements (MSA). The MAX3740A is available in a compact 4mm×4mm, 24-pin thin QFN package and operates over the -40°C to +85°C temperature range.
Features
- Supports all SFF-8472 Digital Diagnostics
- 2mA to 15mA Modulation Current
- 1mA to 15mA Bias Current
- Optional Peaking Current to Improve VCSEL Edge Speed
- Supports Common Cathode and Differential Configuration
- Automatic Power Control
- Safety Circuits Compliant with SFF and SFP MSAs
- 4mm×4mm, 24-Pin Thin QFN Package
Applications
- Multirate (1Gbps to 3.2Gbps) SFP/SFF Modules
- Gigabit Ethernet Optical Transmitters
- Fibre Channel Optical Transmitters
- Infiniband Optical Transmitters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.4355 | $ 12.44 |
| 10+ | $ 10.7375 | $ 107.38 |
| 30+ | $ 9.7024 | $ 291.07 |
| 100+ | $ 8.8347 | $ 883.47 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24(4x4) | |
| Features | APC loop control | |
| Operating Temperature | -40℃~+85℃ | |
| Bias Current | 15mA | |
| Voltage - Supply | 2.97V~3.63V | |
| Frequency | - | |
| Peak Output Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3740A is a high-speed VCSEL driver for smallform-factor (SFF) and small-form-factor pluggable (SFP) fiber optic LAN transmitters. It contains a bias generator, a laser modulator, and comprehensive safety features. The automatic power control (APC) adjusts the laser bias current to maintain average optical power over changes in temperature and laser properties. The driver accommodates common cathode and differential configurations. The MAX3740A operates up to 3.2Gbps. It can switch up to 15mA of laser modulation current and source up to 15mA of bias current. Adjustable temperature compensation is provided to keep the optical extinction ratio within specifications over the operating temperature range. The MAX3740A interfaces with the Dallas DS1858 to meet SFF-8472 timing and diagnostic requirements. The MAX3740A accommodates various VCSEL packages, including low-cost TO-46 headers. The MAX3740A safety circuit detects faults that could cause hazardous light levels and disables the VCSEL output. The safety circuits are compliant with SFF and SFP multisource agreements (MSA). The MAX3740A is available in a compact 4mm×4mm, 24-pin thin QFN package and operates over the -40°C to +85°C temperature range.
Features
- Supports all SFF-8472 Digital Diagnostics
- 2mA to 15mA Modulation Current
- 1mA to 15mA Bias Current
- Optional Peaking Current to Improve VCSEL Edge Speed
- Supports Common Cathode and Differential Configuration
- Automatic Power Control
- Safety Circuits Compliant with SFF and SFP MSAs
- 4mm×4mm, 24-Pin Thin QFN Package
Applications
- Multirate (1Gbps to 3.2Gbps) SFP/SFF Modules
- Gigabit Ethernet Optical Transmitters
- Fibre Channel Optical Transmitters
- Infiniband Optical Transmitters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

