LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX3799ETJ+T product image
Images for reference only

MAXIM MAX3799ETJ+TRoHS

Manufacturer
MPN
MAX3799ETJ+T
LCSC Part #
C2653391
Packaging
TQFN-32(5x5)
Customer #
Key Attributes
1Gbps to 14Gbps, SFP+ Multirate Limiting Amplifier and VcSEL Driver
Datasheetpdf iconMAXIM MAX3799ETJ+T
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7359$ 3.74
10+$ 3.6513$ 36.51
30+$ 3.596$ 107.88
100+$ 3.5407$ 354.07
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers
ManufacturerMAXIM
PackagingTQFN-32(5x5)
FeaturesAPC loop control;Input equalization
Operating Temperature-40℃~+85℃
Bias Current15mA
Voltage - Supply2.85V~3.63V
Peak Output Current-

Introduction

AI Translation

The MAX3799 is a highly integrated limiting amplifier and VCSEL driver that operates up to 14Gbps, making it suitable for Ethernet and Fibre Channel applications. By providing a selectable data path with a noise-shaping filter, the MAX3799 enables a module with 10G optics to be fully compliant with both 1000BASE-SR and 10GBASE-SR specifications. Operating from a single +3.3V supply, this low-power integrated limiting amplifier and VCSEL driver IC enables a platform design for SFP MSA as well as for SFP+ MSA-based optical transceivers. The high-sensitivity limiting amplifier limits the differential input signal generated by a transimpedance amplifier into a CML-level differential output signal. The compact VCSEL driver provides a modulation and a bias current for a VCSEL diode. The optical average power is controlled by an average power control (APC) loop implemented by a controller that interfaces to the VCSEL driver through a 3-wire digital interface. All differential I/Os are optimally backterminated for a 50Ω transmission line PCB design. The use of a 3-wire digital interface reduces the pin count while enabling advanced Rx (rate selection, LOS threshold, LOS squelch, LOS polarity, CML output level, signal path polarity, deemphasis, and fast mode-select change time) and Tx settings (modulation current, bias current, polarity, and eye safety control) without the need for external components. The MAX3799 provides multiple current and voltage DACs to allow the use of low-cost controller ICs. The MAX3799 is packaged in a lead-free, 5mm x 5mm, 32-pin TQFN package.

Features

AI Translation
  • Enables Single-Module Design Compliance with 1000BASE-SR and 10GBASE-SR Specifications
  • -21.5dBm Optical Sensitivity at 1.25Gbps Using a 10.32Gbps ROSA (-19.7dBm OMA)
  • Low Power Dissipation of 320mW at 3.3V Power Supply
  • Typical Electrical Performance of 14.025Gbps on Rx/Tx (Non-Retimed 16x Fibre Channel Solution)
  • 3mVP-P Receiver Sensitivity at 10.32Gbps
  • 4psP-P DJ at Receiver Output at 8.5Gbps 8B/10B
  • 4psP-P DJ at Receiver Output at 10.32Gbps 2^31 - 1 PRBS
  • 26ps Rise and Fall Time at Rx/Tx Output
  • Rate Select for 1Gbps Mode or 10Gbps Mode
  • CML Output Squelch
  • Polarity Select for Rx and Tx
  • LOS Assert Level Adjustment
  • LOS Polarity Select
  • Modulation Current Up to 12mA Into 100Ω Differential Load
  • Bias Current Up to 15mA
  • Integrated Eye Safety Features
  • 3-Wire Digital Interface
  • Programmable Deemphasis at Tx Output

Applications

AI Translation
  • 1000BASE-SR/10GBASE-SR Multirate SFP+ Optical Transceiver
  • 1x/2x/4x/8x/16x SFF/SFP/SFP+ MSA Fibre Channel (FC) Optical Transceiver