LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM3410XSD/NOPB product image
  • LM3410XSD/NOPB thumbnail 1
  • LM3410XSD/NOPB thumbnail 2
  • LM3410XSD/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM3410XSD/NOPBRoHS

Manufacturer
MPN
LM3410XSD/NOPB
LCSC Part #
C2653371
Packaging
WSON-6-EP(3x3)
Customer #
Key Attributes
LM3410, LM3410-Q1 525-kHz and 1.6-MHz constant current boost and SEPIC LED drivers with built-in compensation
Datasheetpdf iconTI LM3410XSD/NOPB
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5253$ 2.53
10+$ 2.1329$ 21.33
30+$ 1.8871$ 56.61
100+$ 1.6347$ 163.47
500+$ 1.5224$ 761.20
1,000+$ 1.4719$ 1471.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingWSON-6-EP(3x3)
Output Voltage3V~24V
FeaturesBuilt-in soft-start;Over-Temperature Protection (OTP)
Frequency - Switching1.6MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
Number of Channels1
TopologyBoost;SEPIC
TypeDC-DC
Output Current2.8A
Constant Current Accuracy-
Voltage - Input(DC)2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM3410 and LM3410-Q1 constant current LED driver are a monolithic, high frequency, PWM DC-DC converter, available in 6-pin WSON, 8-pin MSOP, and 5-pin SOT-23 packages. With a minimum of external components the LM3410 and LM3410-Q1 are easy to use. It can drive 2.8-A (typical) peak currents with an internal 170-mΩ NMOS switch. Switching frequency is internally set to either 525 kHz or 1.6 MHz, allowing the use of extremely small surface mount inductors and chip capacitors. Even though the operating frequency is high, efficiencies up to 88% are easy to achieve. External shutdown is included, featuring an ultra-low standby current of 80 nA. The LM3410 and LM3410-Q1 use current-mode control and internal compensation to provide high-performance over a wide range of operating conditions. Additional features include PWM dimming, cycle-by-cycle current limit, and thermal shutdown.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Test Guidance With the Following: Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature Range
  • Device HBM ESD Classification Level 2
  • Device CDM ESD Classification Level C6
  • Space-Saving SOT-23 and WSON Packages
  • Input Voltage From 2.7 V to 5.5 V
  • Output Voltage From 3 V to 24 V
  • 2.8-A (Typical) Switch Current Limit
  • High Switching Frequency
    • 525 KHz (LM3410Y)
    • 1.6 MHz (LM3410X)
  • 170-mΩ NMOS Switch
  • 190-mV Internal Voltage Reference
  • Internal Soft Start
  • Current-Mode, PWM Operation
  • Thermal Shutdown

Applications

AI Translation
  • LED Backlight Current Sources
  • LiIon Backlight OLED and HB LED Drivers
  • Handheld Devices
  • LED Flash Drivers
  • Automotive Applications