TI CD74HC85PWR
| Manufacturer | |
| Mfr. Part # | CD74HC85PWR |
| LCSC Part # | C2653314 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | High-speed CMOS logic 4-bit magnitude comparator |
| Description | A<B,A=B,A>B 2V~6V 4 TSSOP-16 Logic Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6239 | $ 0.62 |
10+ | $ 0.6101 | $ 6.10 |
30+ | $ 0.6009 | $ 18.03 |
100+ | $ 0.5917 | $ 59.17 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$