TI SN74CBTLV3125DR
| Manufacturer | |
| MPN | SN74CBTLV3125DR |
| LCSC Part # | C2653298 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 2.3V~3.6V 8/4 10uA 0.25ns@3.3V,50pF SOIC-14 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Type | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 8/4 | |
| Operating Temperature | -40℃~85℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBTLV3125 quadruple FET bus switch features independent line switches. Each switch is disabled when the associated output-enable overline{OE} input is high. This device is fully specified for partial-power-down applications using IOFF . The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, overline{OE} should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Standard ’125-Type Pinout 5-Ω Switch Connection Between Two Ports Rail-to-Rail Switching on Data I/O Ports
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5935 | $ 0.59 |
| 10+ | $ 0.506 | $ 5.06 |
| 30+ | $ 0.446 | $ 13.38 |
| 100+ | $ 0.3957 | $ 39.57 |
| 500+ | $ 0.3795 | $ 189.75 |
| 1,000+ | $ 0.3698 | $ 369.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Type | - | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 8/4 | |
| Operating Temperature | -40℃~85℃ | |
| Features | Power-off protection;Output enable high-impedance | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 0.25ns@3.3V,50pF | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBTLV3125 quadruple FET bus switch features independent line switches. Each switch is disabled when the associated output-enable overline{OE} input is high. This device is fully specified for partial-power-down applications using IOFF . The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, overline{OE} should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Standard ’125-Type Pinout 5-Ω Switch Connection Between Two Ports Rail-to-Rail Switching on Data I/O Ports
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



