TI SN74LVC1G139DCTR
| Manufacturer | |
| Mfr. Part # | SN74LVC1G139DCTR |
| LCSC Part # | C2653260 |
| Package | SM-8 |
| Customer # | |
| Key Attributes | 2-to-4 line decoder |
| Description | 1.65V~5.5V 10uA 3.6ns@5V,15pF SM-8 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | SM-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,466
3,466
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6862 | $ 0.69 |
10+ | $ 0.5569 | $ 5.57 |
30+ | $ 0.4915 | $ 14.75 |
100+ | $ 0.4277 | $ 42.77 |
500+ | $ 0.3894 | $ 194.70 |
1,000+ | $ 0.3686 | $ 368.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$