TI TDC1000QPWRQ1
| Manufacturer | |
| MPN | TDC1000QPWRQ1 |
| LCSC Part # | C2653161 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | Ultrasonic sensing analog front end (AFE) for liquid level sensing, flow sensing, concentration sensing, and proximity sensing applications |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Features | Programmable gain;Low noise front-end;Built-in temperature sensor | |
| Supply Current (Iq) | 0.61uA | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | - | |
| Number of Channels | - | |
| Resolution (Bits) | -;- |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Features | Programmable gain;Low noise front-end;Built-in temperature sensor | |
| Supply Current (Iq) | 0.61uA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | - | |
| Number of Channels | - | |
| Resolution (Bits) | -;- |
Introduction
The TDC1000 is a fully integrated ultrasonic sensing analog front-end (AFE) commonly used in liquid level, liquid identification/concentration, flow, and proximity/remote sensing applications. When used in conjunction with MSP430/C2000 MCUs, power supplies, wireless networks, and source code, it provides a complete ultrasonic sensing solution. It is programmable and flexible, suitable for a wide range of applications and end devices. It can be configured for various transmit pulses and frequencies, gains, and signal thresholds for use with multiple sensor frequencies (31.25 kHz to 4 MHz) and Q factors. The receive path is programmable, enabling the detection of ultrasonic waves propagating through various media over longer distances/larger tank sizes. Different operating modes can be selected, and it is optimized for low power consumption, making it an ideal choice for battery-powered flow meters, liquid level gauges, and distance/proximity sensing measurement devices. The low-noise amplifier and comparator generate extremely low jitter, enabling picosecond-level resolution and accuracy for zero and low flow measurements.
Features
- Automotive AEC-Q100 compliant (TDC1000-Q1)
- Measurement range: up to 8ms
- Operating current: 1.8μA (2 SPS)
- Transmitter channels TX1/TX2: single or dual sensor support
- Programmable excitation: 31.25kHz to 4MHz, up to 31 pulses
- Receiver channels RX1/RX2: STOP cycle-to-cycle jitter: 50ps RMS
- Low-noise, programmable gain amplifier
- Signal chain design with accessible external filter
- Programmable threshold comparator for echo quality detection
- Automatic channel swap for differential TOF measurement
- Programmable low-power mode for extended TOF measurement
- 2× PT1000/500 RTD interface, matching accuracy between RTDs: 0.02°C RMS
- Operating temperature range: -40°C to 125°C
Applications
- Measurements in tanks with different materials: liquid level, liquid identification/concentration
- Flow metering: water, gas, heat
- Remote/proximity sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1353 | $ 3.14 |
| 10+ | $ 3.0612 | $ 30.61 |
| 30+ | $ 3.0123 | $ 90.37 |
| 100+ | $ 2.9635 | $ 296.35 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Features | Programmable gain;Low noise front-end;Built-in temperature sensor | |
| Supply Current (Iq) | 0.61uA | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | - | |
| Number of Channels | - | |
| Resolution (Bits) | -;- |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Features | Programmable gain;Low noise front-end;Built-in temperature sensor | |
| Supply Current (Iq) | 0.61uA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Voltage - Supply | 2.7V~5.5V | |
| The Chip Type | - | |
| Number of Channels | - | |
| Resolution (Bits) | -;- |
Introduction
The TDC1000 is a fully integrated ultrasonic sensing analog front-end (AFE) commonly used in liquid level, liquid identification/concentration, flow, and proximity/remote sensing applications. When used in conjunction with MSP430/C2000 MCUs, power supplies, wireless networks, and source code, it provides a complete ultrasonic sensing solution. It is programmable and flexible, suitable for a wide range of applications and end devices. It can be configured for various transmit pulses and frequencies, gains, and signal thresholds for use with multiple sensor frequencies (31.25 kHz to 4 MHz) and Q factors. The receive path is programmable, enabling the detection of ultrasonic waves propagating through various media over longer distances/larger tank sizes. Different operating modes can be selected, and it is optimized for low power consumption, making it an ideal choice for battery-powered flow meters, liquid level gauges, and distance/proximity sensing measurement devices. The low-noise amplifier and comparator generate extremely low jitter, enabling picosecond-level resolution and accuracy for zero and low flow measurements.
Features
- Automotive AEC-Q100 compliant (TDC1000-Q1)
- Measurement range: up to 8ms
- Operating current: 1.8μA (2 SPS)
- Transmitter channels TX1/TX2: single or dual sensor support
- Programmable excitation: 31.25kHz to 4MHz, up to 31 pulses
- Receiver channels RX1/RX2: STOP cycle-to-cycle jitter: 50ps RMS
- Low-noise, programmable gain amplifier
- Signal chain design with accessible external filter
- Programmable threshold comparator for echo quality detection
- Automatic channel swap for differential TOF measurement
- Programmable low-power mode for extended TOF measurement
- 2× PT1000/500 RTD interface, matching accuracy between RTDs: 0.02°C RMS
- Operating temperature range: -40°C to 125°C
Applications
- Measurements in tanks with different materials: liquid level, liquid identification/concentration
- Flow metering: water, gas, heat
- Remote/proximity sensing
C2653161 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



