JST LEAR-02V-S
| Manufacturer | |
| MPN | LEAR-02V-S |
| LCSC Part # | C265314 |
| Packaging | P=1.8mm |
| Customer # | |
| Key Attributes | CONN HOUSING 2POS 1.8mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Solid State Lighting Connectors/Solid State Lighting Connector Assemblies | |
| Manufacturer | JST | |
| Packaging | P=1.8mm | |
| Plastic Material | PBT | |
| Pitch | 1.8mm | |
| Number of Positions or Pins | 1x2P | |
| Number of Rows | 1 | |
| Color | White | |
| With Wings | Without Fins | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -55℃~+105℃ | |
| Number of PINs Per Row | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 595
595 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1347$ 0.1092 | $ 0.55 |
| 50+ | $ 0.1076$ 0.0872 | $ 4.36 |
| 150+ | $ 0.0941$ 0.0763 | $ 11.45 |
| 500+ | $ 0.084$ 0.0681 | $ 34.05 |
| 2,000+ | $ 0.0759$ 0.0615 | $ 123.00 |
| 4,000+ | $ 0.0718$ 0.0582 | $ 232.80 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



