LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST EHR-3 product image
  • EHR-3 thumbnail 1
  • EHR-3 thumbnail 2
  • EHR-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST EHR-3RoHS

Manufacturer
MPN
EHR-3
LCSC Part #
C265304
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW EH
Datasheetpdf iconJST EHR-3
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
20+$ 0.0294$ 0.59
200+$ 0.0232$ 4.64
1,000+$ 0.0198$ 19.80
2,000+$ 0.0177$ 35.40
10,000+$ 0.0159$ 159.00
20,000+$ 0.0149$ 298.00
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesEH
Number of Rows1
Number of PINs Per Row3
ColorWhite
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This is a slim wire-to-board connector with a 2.5mm pitch, meeting high-density PCB requirements and offering design flexibility for a wide range of electronic devices. The top-entry version has a thickness of 3.8mm and a height of 8.1mm. The slim design helps save space, while the contact design ensures highly reliable connections. The EH series also features excellent wire harness operability for easy mating and unmating.

Features

AI Translation
  • Thin, space-saving design
  • High-reliability contacts
  • Keyed profile prevents incorrect insertion
  • Excellent operability during wire harness assembly and mating/unmating

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.