LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX3748HETE+T product image
  • MAX3748HETE+T thumbnail 1
  • MAX3748HETE+T thumbnail 2
  • MAX3748HETE+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3748HETE+TRoHS

Manufacturer
MPN
MAX3748HETE+T
LCSC Part #
C2653026
Packaging
TQFN-16-EP(3x3)
Customer #
Key Attributes
Compact, Low-Power, 155Mbps to 4.25Gbps Limiting Amplifier
Datasheetpdf iconMAXIM MAX3748HETE+T
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9611$ 3.96
10+$ 3.3575$ 33.58
30+$ 2.9986$ 89.96
100+$ 2.6348$ 263.48
500+$ 2.4675$ 1233.75
1,000+$ 2.3918$ 2391.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerMAXIM
PackagingTQFN-16-EP(3x3)
Single Supply2.97V~3.63V
Amplifier TypeLimiting Amplifier
FeaturesSignal limiting/constant amplitude output;Input fault detection;Enable/shutdown function
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The MAX3748H multirate limiting amplifier functions as a data quantizer for SONET, Fibre Channel, and Gigabit Ethernet optical receivers. The amplifier accepts a wide range of input voltages and provides constant-level current-mode logic (CML) output voltages with controlled edge speeds. A received-signal-strength indicator (RSSI) is available when the MAX3748H is combined with the MAX3744 SFP transimpedance amplifier (TIA). A receiver consisting of the MAX3744 and the MAX3748H can provide up to 19dB RSSI dynamic range. Additional features include a programmable loss-of-signal (LOS) detect, an optional disable function (DISABLE), and an output signal polarity reversal (OUTPOL). Output disable can be used to implement squelch. The combination of the MAX3748H and the MAX3744 allows for the implementation of all the small-form-factor SFF-8472 digital diagnostic specifications using a standard 4-pin TO-46 header. The MAX3748H is packaged in a 3mm x 3mm, 16-pin thin QFN package with an exposed pad.

Features

AI Translation
  • SFP Reference Design Available
  • 16-Pin TQFN Package with 3mm x 3mm Footprint
  • Single 3.3V Supply Voltage
  • 86ps Rise and Fall Time
  • Loss of Signal with Programmable Threshold
  • RSSI Interface (with MAX3744 TIA)
  • Output Disable
  • Polarity Select
  • 8.7psP-P Deterministic Jitter (4.25Gbps)

Applications

AI Translation
  • Gigabit Ethernet SFF/SFP Transceiver Modules
  • Fibre Channel SFF/SFP Transceiver Modules
  • Multirate OC-3 to OC-48-FEC SFF/SFP Transceiver Modules