TI SN74HC193QPWRG4Q1
| Manufacturer | |
| MPN | SN74HC193QPWRG4Q1 |
| LCSC Part # | C2653021 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 4-BIT SYNCHRONOUS UP/DOWN COUNTER (DUAL CLOCK WITH CLEAR) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 33ns | |
| Count Rate | 24MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC193 device is a 4-bit synchronous, reversible, up/down binary counter. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change simultaneously with each other when dictated by the steering logic. This mode of operation eliminates the output counting spikes normally associated with asynchronous (ripple-clock) counters. The outputs of the four flip-flops are triggered on a low-to-high-level transition of either count (clock) input (UP or DOWN). The direction of counting is determined by which count input is pulsed while the other count input is high. All four counters are fully programmable; that is, each output may be preset to either level by placing a low on the load (LOAD) input and entering the desired data at the data inputs. The output changes to agree with the data inputs independently of the count pulses. This feature allows the counters to be used as modulo-N dividers simply by modifying the count length with the preset inputs. A clear (CLR) input has been provided that forces all outputs to the low level when a high level is applied. The clear function is independent of the count and LOAD inputs. This counter was designed to be cascaded without the need for external circuitry. The borrow (BO (overline)) output produces a low-level pulse while the count is zero (all outputs low) and DOWN is low. Similarly, the carry (CO (overline with dot)) output produces a low-level pulse while the count is maximum (9 or 15), and UP is low. The counter then can be cascaded easily by feeding BO (overline) and CO to DOWN and UP, respectively, of the succeeding counter.
Features
- Wide Operating Voltage Range of δ₂V (for all) to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 80 μA Max ICC
- Typical propagation delay = 20 ns
- ±4 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Look-Ahead Circuitry Enhances Cascaded Counters
- Fully Synchronous in Count Modes
- Parallel Asynchronous Load for Modulo-N Count Lengths
- Asynchronous Clear
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6402 | $ 1.64 |
| 10+ | $ 1.3778 | $ 13.78 |
| 30+ | $ 1.2136 | $ 36.41 |
| 100+ | $ 1.0446 | $ 104.46 |
| 500+ | $ 0.969 | $ 484.50 |
| 1,000+ | $ 0.9352 | $ 935.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 33ns | |
| Count Rate | 24MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC193 device is a 4-bit synchronous, reversible, up/down binary counter. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change simultaneously with each other when dictated by the steering logic. This mode of operation eliminates the output counting spikes normally associated with asynchronous (ripple-clock) counters. The outputs of the four flip-flops are triggered on a low-to-high-level transition of either count (clock) input (UP or DOWN). The direction of counting is determined by which count input is pulsed while the other count input is high. All four counters are fully programmable; that is, each output may be preset to either level by placing a low on the load (LOAD) input and entering the desired data at the data inputs. The output changes to agree with the data inputs independently of the count pulses. This feature allows the counters to be used as modulo-N dividers simply by modifying the count length with the preset inputs. A clear (CLR) input has been provided that forces all outputs to the low level when a high level is applied. The clear function is independent of the count and LOAD inputs. This counter was designed to be cascaded without the need for external circuitry. The borrow (BO (overline)) output produces a low-level pulse while the count is zero (all outputs low) and DOWN is low. Similarly, the carry (CO (overline with dot)) output produces a low-level pulse while the count is maximum (9 or 15), and UP is low. The counter then can be cascaded easily by feeding BO (overline) and CO to DOWN and UP, respectively, of the succeeding counter.
Features
- Wide Operating Voltage Range of δ₂V (for all) to 6 V
- Outputs Can Drive Up To 10 LSTTL Loads
- Low Power Consumption, 80 μA Max ICC
- Typical propagation delay = 20 ns
- ±4 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- Look-Ahead Circuitry Enhances Cascaded Counters
- Fully Synchronous in Count Modes
- Parallel Asynchronous Load for Modulo-N Count Lengths
- Asynchronous Clear
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

