TI SN74HC590ADR
| Manufacturer | |
| MPN | SN74HC590ADR |
| LCSC Part # | C2652997 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 8-BIT BINARY COUNTERS WITH 3-STATE OUTPUT REGISTERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 26ns | |
| Count Rate | 24MHz | |
| Features | Cascade counter;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’HC590A devices contain an 8-bit binary counter that feeds an 8-bit storage register. The storage register has parallel outputs. Separate clocks are provided for both the binary counter and storage register. The binary counter features direct clear (CCLR) and count-enable (CCKEN(overline)) inputs. A ripple-carry output (RCO(overline)) is provided for cascading. Expansion is accomplished easily for two stages by connecting RCO(overline) of the first stage to CCKEN of the second stage. Cascading for larger count chains can be accomplished by connecting RCO(overline) of each stage to the counter clock (CCLK) input of the following stage.
CCLK and the register clock (RCLK) inputs are positive-edge triggered. If both clocks are connected together, the counter state always is one count ahead of the register. Internal circuitry prevents clocking from the clock enable.
Features
- 2-V to ΔV Vcc Operation
- High-Current 3-State Parallel Register
- Outputs Can Drive Up To 15 LSTTL Loads
- Low Power Consumption, 80 μA Max ICC
- Typical tpd = 14 ns
- ±6 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- 8-Bit Counter With Register Counter Has Direct Clear
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6966 | $ 0.70 |
| 10+ | $ 0.555 | $ 5.55 |
| 30+ | $ 0.4851 | $ 14.55 |
| 100+ | $ 0.4151 | $ 41.51 |
| 500+ | $ 0.3744 | $ 187.20 |
| 1,000+ | $ 0.3516 | $ 351.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 26ns | |
| Count Rate | 24MHz | |
| Features | Cascade counter;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’HC590A devices contain an 8-bit binary counter that feeds an 8-bit storage register. The storage register has parallel outputs. Separate clocks are provided for both the binary counter and storage register. The binary counter features direct clear (CCLR) and count-enable (CCKEN(overline)) inputs. A ripple-carry output (RCO(overline)) is provided for cascading. Expansion is accomplished easily for two stages by connecting RCO(overline) of the first stage to CCKEN of the second stage. Cascading for larger count chains can be accomplished by connecting RCO(overline) of each stage to the counter clock (CCLK) input of the following stage.
CCLK and the register clock (RCLK) inputs are positive-edge triggered. If both clocks are connected together, the counter state always is one count ahead of the register. Internal circuitry prevents clocking from the clock enable.
Features
- 2-V to ΔV Vcc Operation
- High-Current 3-State Parallel Register
- Outputs Can Drive Up To 15 LSTTL Loads
- Low Power Consumption, 80 μA Max ICC
- Typical tpd = 14 ns
- ±6 mA Output Drive at 5 V
- Low Input Current of 1 μA Max
- 8-Bit Counter With Register Counter Has Direct Clear
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



